EAO 82-6151.2AA4.B001 Series 82 Illuminated Pushbutton Maintained B001 Red/Green

MPN
82-6151.2AA4.B001
Brand
EAO
Order Code
53-0029
Country of Origin
Switzerland

Discontinued


The EAO Series 82 features a red/green illuminated stainless steel, maintained 25mm flush push button with standby/power symbol. This push button has an operating voltage of 24V DC, and has a 22mm cutout diameter.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.


  • Switching Action: Maintained
  • Function: Illuminated Push Button
  • Symbol: Standby/Power Logo
  • Switching Current: 3A
  • Switching Voltage: 240V AC
  • Operating Voltage: 24V DC
  • Contacts: 1 C
  • Contact Material: Silver
  • Housing Material: Stainless Steel
  • Housing Colour: Silver
  • Button Material: Stainless Steel
  • Button Colour: Silver with Red/Green Illumination
  • Button Diameter: Ø 25 mm
  • Mounting cut-out: Ø 22 mm
  • Weight 0.025 kg
Type Push-button
Contact Configuration Maintained
Current Rating 3A
Illumination Red and Green
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Cn
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Illumination Colour Concat Red/green
Illumination Type Bi-Colour LED
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Plastic Metalised
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Symbol On/off
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.025

Trustpilot