Cliff CL71650B K18 Knob 50g Black Splined 6mm

MPN
CL71650B
Brand
Cliff
Order Code
32-1806
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.89
10+ £6.71
100+ £5.09
500+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 weeks

A black encoder knob, with fast and slow drive finger locations, for use with spin wheels and other digital encoders. The knob has a weight of 50g for a high amount of inertial momentum, giving the feel of a more expensive solid metal knob.


  • Push fit onto 6mm splined shaft
  • Fast and slow drive finger positions
  • Base diameter: 39.6mm
  • Overall height: 13.5mm
  • Shaft depth: 13.5mm
  • Colour: black
  • Weight 50g
Type Control Knob
Diameter 39.6mm
Colour Black
Fixing Splines
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot