LabGlass Cylinder Hexagonal Base with Spout 25ml Class 'A' Pack of 2

MPN
CH0345I-WT
Brand
LabGlass
Order Code
52-4110
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 6 months

These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 25ml
  • White graduation markings
  • Sub division 0.5ml
  • Tolerance ±0.25ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345IWT

Note: The colour of graduation markings shown in the image may vary.
Type Measuring cylinder
Capacity 25ml
Material Glass

Reviews

Be the first to submit a review

Trustpilot