LabGlass Cylinder Hexagonal Base with Spout 1000ml Class 'A' Pack of 2

MPN
CH0345N-WT
Brand
LabGlass
Order Code
52-4097
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 10/06/2026


These measuring cylinders from LabGlass have a hexagonal base and spout.


  • Capacity 1 litre
  • White graduation
  • Sub division 10ml
  • Tolerance ±5ml
  • Made from borosilicate glass
  • Class A
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0345NWT
Type Measuring cylinder
Capacity 1000ml
Material Glass
Tolerance ±5ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot