LabGlass Burettes with Straight Bore PTFE Key Stopcock 50ml Class 'B

MPN
CH0240G
Brand
LabGlass
Order Code
52-4088
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional 4 due on 03/09/2026

Class B burette from LabGlass with a straight bore interchangeable PTFE key stopcock.


  • Capacity 50ml
  • Sub division 0.1ml
  • Tolerance ±0.1ml
  • Blue graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0240G
Type Stopcock burette
Material Glass
Capacity 50ml
Length 79cm

Reviews

Be the first to submit a review

Trustpilot