LabGlass Burettes with Straight Bore PTFE Key Stopcock 10ml Class 'B'

MPN
CH0240E
Brand
LabGlass
Order Code
52-4086
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 10/07/2026


Class B burette from LabGlass with a straight bore interchangeable PTFE key stopcock.


  • Capacity 10ml
  • Sub division 0.05ml
  • Tolerance ±0.05ml
  • Blue graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Manufacturer's part CH0240E
Type Stopcock burette
Material Glass
Capacity 10ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot