LabGlass Low Form Beaker with Spout Graduated 600ml Pack of 6

Order Code:

52-4045

Brand: LabGlass MPN: CH0126J
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 600ml
  • Diameter 90mm
  • Height 125mm
  • Supplied in packs of 6
  • Manufacturer's part CH0126J
Type Beaker
Material Borosilicate
Capacity 600ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot