LabGlass Low Form Beaker with Spout Graduated 50ml Pack of 12

MPN
CH0126D
Brand
LabGlass
Order Code
52-4043
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 50ml
  • Graduated to 40ml
  • Diameter 42mm
  • Height 60mm
  • Supplied in packs of 12
  • Manufacturer's part CH0126D
Type Beaker
Material Borosilicate
Capacity 50ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot