LabGlass Low Form Beaker with Spout Graduated 500ml Pack of 6

Order Code:

52-4042

Brand: LabGlass MPN: CH0126I
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 07/05/2026

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 500ml
  • Diameter 83mm
  • Height 115mm
  • Supplied in packs of 6
  • Manufacturer's part CH0126I
Type Beaker
Material Borosilicate
Capacity 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot