LabGlass Low Form Beaker with Spout Graduated 5000ml

Order Code:

52-4041

Brand: LabGlass MPN: CH0126N
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £23.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 3 due on 07/05/2026

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 5 litres
  • Diameter 170mm
  • Height 270mm
  • Supplied singly
  • Manufacturer's part CH0126N
Type Beaker
Material Borosilicate
Capacity 5000ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot