Christmas Opening Hours and Delivery Dates here

LabGlass Low Form Beaker with Spout Graduated 250ml Pack of 12

Order Code:

52-4037

Brand: LabGlass MPN: CH0126G
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £17.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

Low form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 250ml
  • Diameter 70mm
  • Height 95mm
  • Supplied in packs of 12
  • Manufacturer's part CH0126G
Type Beaker
Material Borosilicate
Capacity 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot