Eisco Glass Button End Stirring Rod Pack of 10

Order Code:

52-3582

Brand: Eisco MPN: CH0756
Qty Unit Price (Ex VAT)
1+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 07/05/2026

Glass stirring rods with button ends.


  • Length 300mm
  • Diameter 7mm
  • Supplied in packs of 10 rods
  • Eisco type CH0756
Type Stirring rod
Diameter 7mm
Length 300mm
Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot