Eisco 16mm Rubber Stoppers with 5mm Hole (Pack of 10)

MPN
52-1042
Brand
Eisco
Order Code
52-3421
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.06
5+ £1.03
10+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 2 due on 25/09/2026

A pack of 10 superior quality 16mm rubber bungs with 5mm hole, resistant to acid, alkali and ammonia.


  • Bottom diameter 13mm
  • Top diameter 16mm
  • 5mm hole
  • Length 24mm
  • Supplied in packs of 10
Type Rubber stopper
Bottom diameter 13mm
Top diameter 16mm

Reviews

Be the first to submit a review

Trustpilot