Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Tripod 120 Wide x 210mm Tall - Single

Order Code:  

52-3387

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0645A  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
132 in Stock, despatched same dayAdditional quantity lead time 5 months

A laboratory tripod with a triangular zinc-plated, cast-iron top and mild steel legs.


  • Zinc-plated cast-iron top
  • Mild steel legs
  • Length of side 120mm
  • Height 210mm
  • Eisco type CH0645A
Height 210mm
Shape Triangular

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review