Q. Can hand stroboscopes be purchased separately?
A. Hi Tina, thank you for your question. We are unable to supply only the stroboscope.
Quickly find another product in this range by Type:
This basic ripple tank can be used to illustrate important wave motions like rectilinear and circular motion.
The tank consists of a moulded frame with an acrylic window, a ripple generator motor and an illuminator lamp. The apparatus is supported by adjustable legs for levelling the water in the tank. In addition, the unique design and size of this tank allow it to be used in conjunction with an overhead projector.
Requires a 12V AC/DC power supply for the illumination lamp, plus a variable power supply, not included, or a ripple tank controller, sold separately, to power the ripple generator motor.
| Type | Ripple tank |
|---|---|
| Motor | hanging clamps |
| Ripple | tank 400 x 400mm |
Q. Can hand stroboscopes be purchased separately?
A. Hi Tina, thank you for your question. We are unable to supply only the stroboscope.