Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 522782 Rocker Switch SPDT On-Off-On 250V AC 10A Black

Order Code:  

52-2782

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 522782  Copy to clipboard EAN-13: 5053556003099
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.36
10+ £1.22
25+ £1.09
50+ £1.01
100+ £0.966
250+ £0.927

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1,745 in Stock, despatched same dayAdditional quantity lead time 5 months

A compact 'snap-in' panel-mounting rocker switch that complies with EN61058.1 (VDE 630 part 1).


  • Contact configuration: SPDT
  • Action: On-off-On
  • Maintained-0-Maintained
  • Current rating: 10A
  • Voltage rating: 250V AC
  • Colour: black
Type Rocker switch
Contact Configuration SPDT
Max. Current 10A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review