Academy Tall Form Glass Beaker With Spout 50ml Pack of 12

Order Code:

52-2242

Brand: Academy MPN: A/2226/50
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 50ml
  • Diameter 38mm
  • Height 70mm
  • Supplied in packs of 12
  • Manufacturer's part A/2226/50
Type Tall form with spout
Material Glass
Capacity 50ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot