Glassco Straight Bore Burette with Glass Stopcock, Class B, 50ml

MPN
1567/B/50
Brand
Glassco
Order Code
52-2035
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Straight bore burette from Glassco with a glass stopcock.


  • Made from borosilicate glass
  • Conforms to DIN 12700, ISO 385
  • Capacity 50ml
  • Scale subdivision 0.1ml
  • Tolerance ±0.05ml
  • Length 767mm
  • Glass key has 2mm bore hole
  • Manufacturer's part 1567/B/50
Type Burette
Material Glass
Capacity 50ml
Length 767mm

Reviews

Be the first to submit a review

Trustpilot