Rapid 25mm MDF Wheels - Pack of 100

MPN
52-2017
Brand
Rapid
Order Code
52-2017
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 weeks

25mm diameter model wheels made from 6mm thick MDF.


  • Outside diameter 25mm
  • Thickness 6mm
  • Hole diameter 4mm
  • Supplied in packs of 100
Type Wheel
Bore Diameter 4mm
Diameter 6mm
Material MDF
Quantity 100

Reviews

Be the first to submit a review

Trustpilot