Simax Ground Joint Socket 19/26 Pack of 10

Order Code:

52-1893

Brand: Simax MPN: 8124/19/26 EAN-13: 8593419692437
  • Quickly find another product in this range by Joint Size(s):

    14/23 19/26 24/29
Qty Unit Price (Ex VAT)
1+ £27.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/05/2026

These standard ground joint sockets from Simax are suitable for use with other laboratory equipment.


  • Made from borosilicate glass PN 70 4008
  • Joint size 19/26
  • Diameter 22mm
  • Length 150mm
  • Supplied in packs of 10
  • Manufacturer's part 8124/19/26
Type Joint socket
Joint Size(s) 19/26
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot