Easter Opening Hours and Delivery Dates here

Glassco Conical Jointed Glass Flask 500ml B24 Pack of 10

Order Code:

52-1787

Brand: Glassco MPN: 8SFE500/B24
  • Country of Origin: India
  • View All

Discontinued


Conical flasks from Glassco with a standard joint suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 500ml
  • Socket size 24/29
  • Supplied in packs of 10
  • Manufacturer's part 8SFE500/B24
Type Flask
Capacity 500ml
Joint Size(s) 24/29
Quantity 10

Trustpilot