Glassco Liebig Condenser Length 400mm Socket 24/29 Cone 24/29

Order Code:

52-1739

Brand: Glassco MPN: 8SCL2/33
Qty Unit Price (Ex VAT)
1+ £20.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

Glass Liebig condenser from Glassco, ideal for laboratory use.


  • Made from borosilicate glass
  • Length 400mm
  • Socket size 24/29
  • Cone size 24/29
  • Manufacturer's part 8SCL2/33
Type Liebig condensor
Capacity 400ml
Joint Size(s) 24/29
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot