Glassco Jointed Round Bottom Glass Flask with Short Neck 5L, 45/40 Single

Order Code:

52-1543

Brand: Glassco MPN: 8SFR5L/B45
Qty Unit Price (Ex VAT)
1+ £52.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/05/2026

Round bottomed borosilicate glass flasks from Glassco with a short jointed neck, ideal for use in a range of laboratory applications.


  • Capacity 5 litres
  • Joint size 45/40
  • Overall height 305 mm
  • Overall Diameter 223 mm
  • Supplied singly
  • Manufacturer's part 8SFR5L/B45
Type Flask
Capacity 5000ml
Joint Size(s) 45/40
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot