Glassco Volumetric Glass Flask Class B 1000ml Pack of 2

MPN
129/B/1000
Brand
Glassco
Order Code
52-1457
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/07/2026

Volumetric glass flasks with plastic stopper from Glassco.


  • Made from borosilicate glass
  • Meets ISO 1042, DIN 12664 standard
  • Class B
  • Capacity 1 litre
  • Tolerance ±0.4ml
  • Diameter 127mm
  • Height 300mm
  • Joint size 24/29
  • Supplied in packs of 2
  • Manufacturer's part 129/B/1000
Type Volumetric flask
Capacity 1000ml
Pack Size 2
Tolerance ±0.4ml

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot