A PLUS Vacuum/Inert Gas Adapter 90°, 24/29, 10mm

Order Code:

52-1348

Brand: A PLUS MPN: AP-122-06
  • Quickly find another product in this range by Joint Size(s):

    14/23 19/26 24/29
Qty Unit Price (Ex VAT)
1+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

This glass vacuum/inert gas adaptor from A PLUS is ideal for use in a number of laboratory applications.


  • Head angle 90°
  • Joint size 24/29
  • Suitable for hose outside diameter 10mm
  • Manufacturer's part AP-122-06
Type Gas adaptor
Joint Size(s) 24/29
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot