Simax Conical Flask Wide Neck 2000ml Pack of 6

MPN
25/2000
Brand
Simax
EAN-13
8593419730542
Order Code
52-1253
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/07/2026

These wide necked conical flasks from Simax are ideal for laboratory use.


  • Capacity 2000ml
  • Base diameter 153mm
  • Neck inner diameter 72mm
  • Height 280mm
  • Made from borosilicate glass
  • Conforms to ISO 1173
  • Supplied in packs of 6
  • Manufacturer's part 25/2000
Type Conical flask
Capacity 2000ml
Base diameter 153mm
Pack Size 6

Reviews

Be the first to submit a review

Trustpilot