Simax Conical Flask Wide Neck 25ml Pack of 10

MPN
25/25
Brand
Simax
EAN-13
8593419605918
Order Code
52-1246
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2026

These wide necked conical flasks from Simax are ideal for laboratory use.


  • Capacity 25ml
  • Base diameter 42mm
  • Neck inner diameter 32mm
  • Height 70mm
  • Made from borosilicate glass
  • Conforms to ISO 1173
  • Supplied in packs of 10
  • Manufacturer's part 25/25
Type Conical flask
Capacity 25ml
Base diameter 42mm
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot