Simax Glass Crystallising Dish with Flat Bottom No Spout 2000ml Ø190mm Pack of 4

MPN
174/190
Brand
Simax
EAN-13
8593419602757
Order Code
52-1223
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £151.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

Crystallising dishes from Simax with a flat bottom but without a spout, ideal for use in laboratory applications.


  • Capacity 2000ml
  • Diameter 190mm
  • Height 90mm
  • Made from borosilicate glass
  • Conforms to PN 70 0121
  • Supplied in packs of 4
  • Manufacturer's part 174/190
Type Crystallizing Dish
Capacity 2000ml
Diameter 190mm
Quantity 4

Reviews

Be the first to submit a review

Trustpilot