Simax Glass Crystallising Dish with Flat Bottom No Spout 900ml Ø140mm Pack of 10

MPN
174/140
Brand
Simax
EAN-13
8593419602740
Order Code
52-1221
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £98.67 £89.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Crystallising dishes from Simax with a flat bottom but without a spout, ideal for use in laboratory applications.


  • Capacity 900ml
  • Diameter 140mm
  • Height 75mm
  • Made from borosilicate glass
  • Conforms to PN 70 0121
  • Supplied in packs of 10
  • Manufacturer's part 174/140
Type Crystallizing Dish
Capacity 900ml
Diameter 140mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot