Simax Glass Crystallising Dish with Flat Bottom No Spout 500ml Ø115mm Pack of 10

MPN
174/115
Brand
Simax
EAN-13
8593419602733
Order Code
52-1219
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £115.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

Crystallising dishes from Simax with a flat bottom but without a spout, ideal for use in laboratory applications.


  • Capacity 500ml
  • Diameter 115mm
  • Height 65mm
  • Made from borosilicate glass
  • Conforms to PN 70 0121
  • Supplied in packs of 10
  • Manufacturer's part 174/115
Type Crystallizing Dish
Capacity 500ml
Diameter 115mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot