Academy Low Form Glass Beaker Heavy Wall 2000ml Pack of 4

Order Code:

52-1073

Brand: Academy MPN: A/2283/2000
  • Country of Origin: China
  • View All

Discontinued


Low form heavy duty graduated glass beakers from Academy with spout, suitable for a number of laboratory tasks.


  • Capacity 2 litres
  • Diameter 134mm
  • Height 187mm
  • Made from borosilicate glass
  • Supplied in packs of 4
  • Manufacturer's part A/2283/2000
Type Beaker
Material Glass
Capacity 2000ml

Trustpilot