Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-50T-1.9A1-480 Piezo Element 800 Ohm 1.9 ± 0.5 kHz 50mm

Order Code:  

51-7481

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-50T-1.9A1-480  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 800 Ω 1.9 ± 0.5kHz is a 50mm diameter piezo element that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 1.9kHz
    Size 50 x 0.23mm

    Reviews


    Be the first to submit a review