Reely Brass Gear and Steel Worm Drive Set 1:60 (5mm and 4mm bores)

Order Code:

51-1754

Brand: Reely MPN: SCHN. S. M0,75 / Z60 EAN-13: 4016138729870
  • Country of Origin: China
  • View All

Discontinued


A brass gear and steel worm drive set with a 1:60 reduction ratio.


  • Gear reduction: 1:60
  • Steel worm bore: 4mm
  • Brass gear bore: 5mm
  • Single thread right
Type Worm drive
Bore Diameter 5 and 4mm
Diameter 47mm
Material Brass/steel
Number of Teeth 60

Alternatives (1)

Questions

*Question functionality currently disabled
Wednesday, November 25, 2015 | Question by: Rapid Customer | Product code: 51-1754
Q. Brass Gear and Steel Worm Drive Set 1:60 Please advise what is the external diameter of the gear wheel and worm? Many thanks
A.

Trustpilot