50mm Diameter Double Concave Spherical Lenses

Rapid Brand: Rapid

Double-concave spherical lenses in a range of focal lengths.

  • Clear glass
  • Ground edges
  • Diameter 50mm
  • Supplied singly
Description Image Product Buy Pricing (Ex VAT) Type Diameter Material
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 50mm
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 50mm
Standard range
Order code: 52-0399
MPN: PH30078/1

Despatched same day - 11 in stockContact us for additional stock
1+ £1.92
5+ £1.85
10+ £1.77
Price per unit Ex VAT
Double concave 50mm Glass
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 250mm
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 250mm
Extended range
Order code: 52-0355
MPN: PH30078/5

Despatched same day - 16 in stockContact us for additional stock
1+ £0.583
5+ £0.565
10+ £0.538
Price per unit Ex VAT
Double concave 50mm Glass
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 300mm
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 300mm
Extended range
Order code: 52-0357
MPN: PH30078/6

Despatched same day - 4 in stockContact us for additional stock
1+ £0.385
Price per unit Ex VAT
Double concave 50mm Glass
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 500mm
Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 500mm
Extended range
Order code: 52-0359
MPN: PH30078/8

Despatched same day - 35 in stockContact us for additional stock
1+ £0.400
Price per unit Ex VAT
Double concave 50mm Glass

Trustpilot