500K ±30% 0.25W Piher 15mm Carbon Potentiometer Vertical Mount

MPN
PT 15 NH 500R-2
Brand
Piher
EAN-13
2050000112157
Order Code
51-9115
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

A 500K, vertically mounted 15mm trimmer potentiometer that may be adjusted with either a suitable shaft or a thumbwheel. Designed for PCB installation.
  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by notch

Note: A range of adjusting shafts and thumbwheels is also available.
Type Carbon film pot
Resistance 500kΩ
Tolerance 30%
Power Rating 0.25w
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot