TruConnect 50 Way IDC Straight Latched PCB Plug 2.54mm Pit

Order Code:

19-0016

Brand: TruConnect MPN: 19-0016
Qty Unit Price (Ex VAT)
5+ £1.35
100+ £1.01
500+ £0.793
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
317 in stock, despatched same dayAdditional quantity lead time 5 months

These straight latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. Integrated coding at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of Rows 1
Mounting Type PCB
Number of Ways 50

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Quality.

Reviewed by: Jamie. L - Tuesday, March 5, 2019
I tried everywhere to find these Items and eventually found them on Rapid's product list. The item was as Described and of very good quality. very pleased.

You may also like


Trustpilot