Reely Phosphor Bronze Sheet 200x150x0.25mm

MPN
236182
Brand
Reely
EAN-13
4016138676273
Order Code
50-7428
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thickness:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 33 despatched in 4 working days

Phosphor Bronze sheets, ideal for applications where an amount of spring or flexibility is required. Ideal for making bespoke clips and electrical contacts.


  • Sheet size 200 x 150mm
  • Spring hard
  • Strength: F 56
Type Metal sheet
Material Phosphor bronze
Dimensions (L x W) 200 x 150mm
Thickness 0.25mm

Reviews

Be the first to submit a review

Trustpilot