Modelcraft Phosphor bronze sheet 200x150x0.8mm

MPN
229827
Brand
Modelcraft
EAN-13
4016138676334
Order Code
50-7426
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thickness:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 2 despatched in 4 working days

Phosphor Bronze sheets, ideal for applications where an amount of spring or flexibility is required. Ideal for making bespoke clips and electrical contacts.


  • Sheet size 200 x 150mm
  • Spring hard
  • Strength: F 56
Type Metal sheet
Material Phosphor bronze
Dimensions (L x W) 200 x 150mm
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot