4tronix IR4KIT 4tronix InfraRed Keypad & Receiver

MPN
IR4KIT
Brand
4tronix
Order Code
73-0477
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Infrared Keypad Infrared Keypad and Receiver Microbit Robot
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 8 in stockAvailable until stock exhausted

4tronix IR4KIT 4tronix Infrared Keypad & Receiver - This kit includes all you need to start controlling your 4tronix Microbit robot using a small InfraRed keypad. The full kit includes a dongle that is to be connected to the front connector on your robot (note that this means you can't also plug in another addon at the same time). You can also just purchase the keypad or just the receiver dongle.

Note that for the BitBot PRO, you do not need to purchase the dongle because the receiver is already incorporated into the product.

The keypad has a range of over 5m in direct line of sight with the IR keypad pointing directly at the receiver on the robot.

Also be aware that all receivers and keypads are the same, so one keypad can control many robots. As it is very directional, this is not usually a big issue even in a busy classroom.

The Makecode extension for BitBot PRO includes the infrared blocks in the "BitBot PRO" group. The Makecode extensions for the BitBot XL, MiniBit and RoboBit Mk3 have all been updated to include the various InfraRed blocks within the "Addons" group. See the last image on this listing to see the very simple, but fully functional, code for a remote controlled robot.


Specification:

  • Keypad: 85 x 40 mm
  • Receiver: 20 x 15mm
  • CR2032 Battery included (pull out the clear plastic tab to activate it)
  • 17 keys. Including 1 to 6, Load, Save, Stop, Pause, Cross, Tick, Play and arrow keys. All can be used for anything.
  • Makecode supports both event blocks as well as testing the last key pressed (eg. to exit a loop).
Type Infrared Keypad and Receiver

Reviews

Be the first to submit a review

Trustpilot