4Smarts 541337 Silicone Case for Samsung Galaxy A56 Black Made of Silicone

MPN
541337
Brand
4Smarts
EAN-13
4252011910458
Order Code
18-5706
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

4Smarts 541337 is a silicone case specifically designed for the Samsung Galaxy A56. The case is constructed from high-quality silicone, offering reliable protection against everyday impacts and scratches while maintaining the device's aesthetics and functionality. Its precise fit ensures easy access to all buttons, ports, and features of the smartphone, providing a comprehensive safeguarding solution for the mobile device. This type of protective casing is commonly used in consumer electronics to extend the lifespan of mobile devices by shielding them from physical damage during routine usage and travel.
Compatible With Samsung Galaxy A56
Colour Black
Type Cover
Suitable For 17 cm (6,7")
Weight 30g

Reviews

Be the first to submit a review

Trustpilot