4Smarts 496254 X-Pro Full UltiMag Back cover for iPhone Transparent

MPN
496254
Brand
4Smarts
EAN-13
4250774958519
Order Code
18-5704
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.94 £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

4Smarts 496254 is a mobile phone case designed specifically for the iPhone, offering comprehensive protection with its 360° Protection X-Pro Full UltiMag design. This transparent cover ensures the device remains shielded from potential damage while maintaining its aesthetic visibility. The use of durable materials in its construction provides enhanced impact resistance, making it suitable for engineering environments where mobile devices may be exposed to rigorous conditions. Additionally, the precise fit and design accommodate all functionalities of the iPhone without obstructing access to ports or buttons, making it a practical choice for professionals seeking reliable device protection. Typically employed in environments demanding high durability and resilience, this case is an optimal accessory for safeguarding mobile technology in a range of technical applications.
Compatible With Universal
Colour Transparent
Material TPU
Type Back cover
Suitable For 11,9 cm (4,7")

Reviews

Be the first to submit a review

Trustpilot