4Smarts 456260 USB Cable Assemblies white durable high-quality 1m length

MPN
456260
Brand
4Smarts
EAN-13
4252011900008
Order Code
18-5702
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.66 £19.26
10+ £18.62
100+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

4Smarts 456260 is a high-quality USB cable assembly that is both durable and efficient. This cable features a 1-metre length, making it suitable for a variety of applications where a moderately extended reach is required. Engineered to facilitate stable data transfer and reliable power delivery, it is an ideal component for interfacing with 5 V power supply units, USB power adapters, and chargers. Common engineering applications include usage in electronics prototyping, peripheral interconnections, and power solutions for devices requiring USB connections. Its robust construction ensures longevity and consistent performance, meeting the demands of both consumer and professional environments.
Cable Length 1m
Connector 1 Cigarette lighter plug
Colour Black
Type USB charger
Inputs Cigarette lighter plug
No. of outputs 2
Product Type USB charger
PSU features Quick charger
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot