4mm Test Probe Black and Red

R-TECH Brand: R-TECH

The R-TECH 4mm Test Probes are test probes with a spring loaded tip and a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads. The probes will also accept other shrouded or unshrouded 4mm banana plug devices.
The probes feature a spring loaded probe tip with a multi-lam cage to ensure a secure fit into any 4mm socket.
The probes also come with a protective cap, which provides flexibility of use and prevents accidental probe shorting.

Ideal for connections between a circuit under test and the measuring equipment.

  • Available Colours: Black and Red
  • Socket Connection: 4mm
  • Overall Length: 104.5mm
  • Probe Tip Length: 20mm
  • Pack Qty: 1
Description Image Product Buy Pricing (Ex VAT) Colour Type Voltage Rating Current Rating Contact Material Insulation Material Length
R-TECH 524601 4mm Test Probe CAT II 1000V 32A Black
R-TECH 524601 4mm Test Probe CAT II 1000V 32A Black
Standard range
Order code: 52-4601
MPN: 524601

Despatched same day - 232 in stockAdditional quantity lead time 5 months
1+ £1.47
25+ £1.07
50+ £0.946
100+ £0.886
250+ £0.849
500+ £0.817
Price per unit Ex VAT
Black 4mm Test Probe 1000V 32A Nickel plated brass Polyamide 104.5mm
R-TECH 524602 4mm Test Probe CAT II 1000V 32A Red
R-TECH 524602 4mm Test Probe CAT II 1000V 32A Red
Standard range
Order code: 52-4602
MPN: 524602

Despatched same day - 406 in stockAdditional quantity lead time 5 months
1+ £1.47
25+ £1.07
50+ £0.946
100+ £0.886
250+ £0.849
500+ £0.817
Price per unit Ex VAT
Red 4mm Test Probe 1000V 32A Nickel plated brass Polyamide 104.5mm

Trustpilot