4K5 Tools 602.208A WL 1500 Industrial Light 1500 lm 180° Tilt USB-C

MPN
602.208A
Brand
4K5 Tools
EAN-13
4021563724666
Order Code
08-3744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £59.73 £50.77
10+ £48.99
50+ £48.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

The 4K5 Tools WL 1500 industrial light provides 1500 lumens of brightness. It features a robust design suitable for various demanding environments. The 602.208A model is ideal for workshops and factory settings.
Type Industrial light
Bulb Type LED (monochrome)
Dim (L x W x H) 55 x 102 x 158 mm
Energy efficiency rating n.rel.
Factory colour Black/red
Height 158mm
IP Rating IPX5
Length 55mm
Operating Voltage 3.7V
Total luminous flux 1500lm
Weight 600g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot