4K5 Tools 602.200A RA 500 LED work light 500lm rechargeable monochrome

MPN
602.200A
Brand
4K5 Tools
EAN-13
4021563717378
Order Code
13-5963
Country of Origin
China
View Full Product Range (3)

Discontinued


4K5 Tools 602.200A RA 500 PocketRightAngleLight LED (monochrome) Work light is designed to provide a reliable illumination solution in demanding technical environments. This rechargeable work light delivers an output of 500 lumens, making it suitable for detailed inspection tasks where precise visual clarity is essential. Engineered for versatility, the device features a right-angle design that facilitates convenient positioning and handling, especially in confined spaces. Ideal for use by engineers and technicians, this tool is commonly utilised in inspection applications where compact, hands-free lighting is crucial, such as automotive, aerospace, and industrial maintenance sectors. Its robust construction ensures durability, while the LED technology provides consistent, energy-efficient performance.
Type Work light
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2.2Ah
Charging Time 2h
Colour Red/black
Dimensions (W x H) 41 mm x 142 mm
Height 142mm
Luminous Flux 500lm
Power Supply Type rechargeable
Product Type Work light
Protection Class IP65
Technology Li-ion
Weight 133g
Width 41mm

Alternatives (2)


Trustpilot