47uf 10v 2.5mm Tantalum Bead Capacitor

47uf 10v 2.5mm Tantalum Bead Capacitor

MPN
MTAP476M010
Brand
Suntan
Order Code
11-1012

Discontinued


A 2.5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits.
Type Tantalum capacitor
Capacitance 47µF
Voltage 10V
Mounting Type Through Hole
Material Tantalum

Trustpilot