45a Superswitch Cooker Flex Unit

45a Superswitch Cooker Flex Unit

Brand
Superswitch
Order Code
23-5621

Discontinued


Cooker Flex Unit, 250Vac Voltage Rating, 45A Current Rating, White Colour, 60.3mm Fixing Centres, Consistent Styling Across the Range, Supplied Complete with Terminal Block, Terminals will Accommodate up to Two 10mm2 Conductors, BS.5733: 1995 Approved, Suitable for Domestic and Commercial Use
  • 250V AC, 50Hz, 45A
  • Fixing centres 60.3mm
  • Consistent styling across the range
  • Quality and value for money
  • Suitable for domestic and commercial use
  • Supplied complete with terminal block
  • Terminals will accommodate up to two 10mm² conductors
  • Dimensions 86 x 86mm
  • BS.5733: 1995 approved
Dimension 86 x 86mm
Fixing centres 60.3mm

Accessories


Trustpilot