The DUPLO 45002 Tech Machines Set provides an ideal introduction to science and technology. The set includes four screwdrivers and integrated screws, as well as lots of versatile elements like reels, hooks and scoops.
Tech Machines is designed to help develop fine motor skills as well as exploring machines and engineering skills.
Two in-box activity starter cards and teacher booklet are included to help show how the set can be used for exploring idea communication and listening skills, and for discussing social roles and responsibilities.
- A complete package of bricks and activity cards
- Includes inspirational teacher booklet
- Early science and technology set for 3 to 6-year-olds
- A robust set with screwdriver and integrated screws that click into place
- Lots of versatile elements like reels, hooks, scoops and cranes
- Based on appealing play themes of construction
- Sturdy 42.5 x 30.9 x 25.6cm blue storage box with transparent lid
- Part count 95
- Ages 3 to 6 years
Key Learning Points: - Exploring technology and design through emerging engineering skills
- Investigating functions of machines
- Communicating ideas and plans and listening to others
- Exploring social roles and responsibilities
- Investigating problem solving
- Developing increasingly complex fine motor skills
- DUPLO type 45002
Age Range |
3 to 6 |
Material |
Plastic |
Number of Pieces |
95 |
Type |
Lego Duplo |