Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Verbatim 43521 DVD-R Wide Inkjet Printable ID Brand 16x 4.7GB - Pack Of 10

Order Code:  

49-3178

 
Brand: Verbatim  MPN: 43521  EAN-13: 0023942435211
  • Country of Origin: Taiwan
 Report an error

Discontinued

This DVD-R Wide Inkjet Printable 16x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Equipped with a 120-minute recording capacity, the wide disc has a white surface for inkjet printing up to the hub with a printable diameter of 21-118mm. Supplied in a pack of 10.


  • 4.7GB memory capacity
  • 10-pack branded jewel case
  • Wide inkjet printable - ID brand
  • 16x writing speed
  • Superior archival life
  • Compliant with the DVD-Forum specifications
  • AZO recording layer
  • Manufacturer's part 43521
  • Capacity 4.7GB
    Type DVD-R

    Reviews


    Be the first to submit a review