This CD-RW 12x 700MB from Verbatim is a recordable/rewritable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.
Data written can be read in a wide range of drives, demonstrating a high level of compatibility between drives running at a range of speeds. Equipped with a 80-minute recording capacity which is rewritable, meaning it can be used more than once and that the contents of the disc can be erased and rewritten. Supplied in a pack of 10.
700MB memory capacity 10-pack spindleMatt silver surface12x writing speedMinimum of 1000 times overwriteHigh performance recording layerCompliant with Orange Book Part II Volume 2 specificationsManufacturer's part 43480
Capacity |
0.7GB |
Type |
CD-RW |